
AK500/2DS-5.0-V-GREY | |
|---|---|
DigiKey Part Number | 5294-AK500/2DS-5.0-V-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK500/2DS-5.0-V-GREY |
Description | TERM BLK 2POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 25 | 5,93400 Kč | 148,35 Kč |
| 50 | 5,33880 Kč | 266,94 Kč |
| 100 | 4,81450 Kč | 481,45 Kč |
| 250 | 4,22944 Kč | 1 057,36 Kč |
| 500 | 3,86950 Kč | 1 934,75 Kč |
| 1 000 | 3,57447 Kč | 3 574,47 Kč |
| 5 000 | 3,09548 Kč | 15 477,40 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |




