
AK4092/2KD-6.0-WH-SMD | |
|---|---|
DigiKey Part Number | 5294-AK4092/2KD-6.0-WH-SMDTR-ND - Tape & Reel (TR) 5294-AK4092/2KD-6.0-WH-SMDCT-ND - Cut Tape (CT) 5294-AK4092/2KD-6.0-WH-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4092/2KD-6.0-WH-SMD |
Description | TERM BLK 2POS 6.0MM 0.236" PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 32,52200 Kč | 325,22 Kč |
| 25 | 28,34160 Kč | 708,54 Kč |
| 50 | 25,66840 Kč | 1 283,42 Kč |
| 100 | 23,40970 Kč | 2 340,97 Kč |
| 250 | 21,02644 Kč | 5 256,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,04484 Kč | 13 331,39 Kč |
| 1 400 | 18,04721 Kč | 25 266,09 Kč |
| 2 100 | 17,56642 Kč | 36 889,48 Kč |
| 3 500 | 17,05218 Kč | 59 682,63 Kč |
| 4 900 | 16,76211 Kč | 82 134,34 Kč |
| 7 000 | 16,49156 Kč | 115 440,92 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |





