2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4091/2KD-4.0-WH-SMD

DigiKey Part Number
5294-AK4091/2KD-4.0-WH-SMDTR-ND - Tape & Reel (TR)
5294-AK4091/2KD-4.0-WH-SMDCT-ND - Cut Tape (CT)
5294-AK4091/2KD-4.0-WH-SMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4091/2KD-4.0-WH-SMD
Description
TERM BLK 2POS 4.0MM 0.157" PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
9 A
Manufacturer
PTR Hartmann
Voltage
320 V
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
White
Positions Per Level
2
Operating Temperature
-60°C ~ 105°C
Pitch
0.157" (4.00mm)
Housing Material
Polyphthalamide (PPA)
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,35800 Kč243,58 Kč
2521,21640 Kč530,41 Kč
5019,17120 Kč958,56 Kč
10017,43250 Kč1 743,25 Kč
25015,57968 Kč3 894,92 Kč
50014,47812 Kč7 239,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,59767 Kč13 597,67 Kč
2 00012,90159 Kč25 803,18 Kč
3 00012,56632 Kč37 698,96 Kč
5 00012,20799 Kč61 039,95 Kč
7 00012,00594 Kč84 041,58 Kč
10 00011,81757 Kč118 175,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč