
AK1550/5-3.5-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK1550/5-3.5-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK1550/5-3.5-GREEN |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer PTR Hartmann | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 59,61300 Kč | 596,13 Kč |
| 25 | 52,14240 Kč | 1 303,56 Kč |
| 50 | 47,46380 Kč | 2 373,19 Kč |
| 200 | 40,42325 Kč | 8 084,65 Kč |
| 400 | 37,88985 Kč | 15 155,94 Kč |
| 600 | 36,65832 Kč | 21 994,99 Kč |
| 1 000 | 35,33375 Kč | 35 333,75 Kč |
| 5 000 | 32,44577 Kč | 162 228,85 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


