AK130/2-5.0-GREY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK130/2-5.0-GREY

DigiKey Part Number
5294-AK130/2-5.0-GREY-ND
Manufacturer
Manufacturer Product Number
AK130/2-5.0-GREY
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Box
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Color
Gray
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.6
Torque - Screw
0.45 Nm (4.0 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.425" (10.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 692
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
109,16500 Kč91,65 Kč
257,99040 Kč199,76 Kč
507,19460 Kč359,73 Kč
1006,49690 Kč649,69 Kč
2505,72660 Kč1 431,65 Kč
5005,25790 Kč2 628,95 Kč
1 0004,87589 Kč4 875,89 Kč
5 0004,26040 Kč21 302,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč