
PE426482A-X | |
|---|---|
DigiKey Part Number | 1046-PE426482A-XTR-ND - Tape & Reel (TR) 1046-PE426482A-XCT-ND - Cut Tape (CT) 1046-PE426482A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE426482A-X |
Description | SP8T, -55 TO +125 C, ABSORPTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Insertion Loss 2.8dB |
Manufacturer pSemi | Test Frequency 8GHz |
Series | IIP3 60dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -55°C ~ 125°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,41080 Kč | 2 585,27 Kč |
| 100 | 94,26630 Kč | 9 426,63 Kč |
| 250 | 89,90420 Kč | 22 476,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,02102 Kč | 44 510,51 Kč |
| 1 000 | 86,81497 Kč | 86 814,97 Kč |
| 1 500 | 85,70921 Kč | 128 563,82 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




