
PE4239A-Z | |
|---|---|
DigiKey Part Number | 1046-PE4239A-ZTR-ND - Tape & Reel (TR) 1046-PE4239A-ZCT-ND - Cut Tape (CT) 1046-PE4239A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4239A-Z |
Description | SPDT, LOW IL, REFLECTIVE, 50 RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 2GHz | |
P1dB | 25dBm | |
IIP3 | 45dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 101 | 25,04950 Kč | 2 530,00 Kč |
| 1 000 | 20,83950 Kč | 20 839,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,83950 Kč | 62 518,50 Kč |
| 6 000 | 18,10300 Kč | 108 618,00 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |



