
PE4152A-Z | |
|---|---|
DigiKey Part Number | 1046-1148-2-ND - Tape & Reel (TR) 1046-1148-1-ND - Cut Tape (CT) 1046-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4152A-Z |
Description | HIGH-LINEARITY MOSFET QUAD MIXER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CATV 136MHz ~ 941MHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV | |
Frequency | 136MHz ~ 941MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 9.5mA | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 101 | 284,31495 Kč | 28 715,81 Kč |
| 1 000 | 197,90195 Kč | 197 901,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 189,61208 Kč | 568 836,24 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |



