
Category | Frequency 9kHz ~ 8GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE43704 |
Packaging Box | RF Frequency 9kHz ~ 8GHz |
Part Status Active | Function Attenuator |
Type Attenuator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 828,83000 Kč | 5 828,83 Kč |
| 10 | 5 815,37500 Kč | 58 153,75 Kč |
| Unit Price without VAT: | 5 828,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 052,88430 Kč |


