
EK42540-08 | |
|---|---|
DigiKey Part Number | 1046-EK42540-08-ND |
Manufacturer | |
Manufacturer Product Number | EK42540-08 |
Description | BOARD EVAL SP4T SW FOR PE42540 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42540 UltraCMOS®, HaRP™ Switch (SP4T) 10Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 10Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42540 | |
Note | - | |
RF Type | - | |
RF Frequency | 10Hz ~ 8GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |


