EK42520-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK42520-03

DigiKey Part Number
1046-1083-ND
Manufacturer
Manufacturer Product Number
EK42520-03
Description
EVAL BOARD FOR PE42520
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE42520 UltraCMOS®, HaRP™ Switch, SPDT 9kHz ~ 13GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
9kHz ~ 13GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PE42520
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 999,75000 Kč1 999,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 999,75000 Kč
Unit Price with VAT:2 419,69750 Kč