
EK42462-02 | |
|---|---|
DigiKey Part Number | 1046-EK42462-02-ND |
Manufacturer | |
Manufacturer Product Number | EK42462-02 |
Description | SP6T, ABSORPTIVE, 50 RF SWITCH E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42462 UltraCMOS® Switch (SP6T) 10MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP6T | |
Frequency | 10MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42462 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 8GHz | |
Function | Switch (SP6T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 418,25000 Kč | 6 418,25 Kč |
| 10 | 5 532,91000 Kč | 55 329,10 Kč |
| 25 | 5 311,93960 Kč | 132 798,49 Kč |
| Unit Price without VAT: | 6 418,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 766,08250 Kč |


