
EK42422-01 | |
|---|---|
DigiKey Part Number | 1046-1056-ND |
Manufacturer | |
Manufacturer Product Number | EK42422-01 |
Description | BOARD EVAL SPDT SW FOR PE42422 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42422 UltraCMOS®, HaRP™ Switch (SPDT) 5MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42422 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 856,22000 Kč | 1 856,22 Kč |
| 10 | 1 852,02400 Kč | 18 520,24 Kč |
| Unit Price without VAT: | 1 856,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 246,02620 Kč |

