
EK42420-05 | |
|---|---|
DigiKey Part Number | 1046-EK42420-05-ND |
Manufacturer | |
Manufacturer Product Number | EK42420-05 |
Description | BOARD EVAL FOR EV42420 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42420 UltraCMOS®, HaRP™ Switch (SPDT) 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42420 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |


