
Category | Frequency 50MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE423641 |
Packaging Box | RF Frequency 50MHz ~ 3GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,58000 Kč | 2 263,58 Kč |
| Unit Price without VAT: | 2 263,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,93180 Kč |


