
C2102A.93.04 | |
|---|---|
DigiKey Part Number | C2102A-50-ND |
Manufacturer | |
Manufacturer Product Number | C2102A.93.04 |
Description | HOOK-UP STRND 20AWG ORANGE 50' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Orange 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 5 | 219,38800 Kč | 1 096,94 Kč |
| 10 | 170,63000 Kč | 1 706,30 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |








