
C2100A.93.04 | |
|---|---|
DigiKey Part Number | C2100A-500-ND |
Manufacturer | |
Manufacturer Product Number | C2100A.93.04 |
Description | HOOK-UP STRND 24AWG ORANGE 500' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 004,39000 Kč | 3 004,39 Kč |
| 5 | 2 458,19400 Kč | 12 290,97 Kč |
| 10 | 1 911,91000 Kč | 19 119,10 Kč |
| Unit Price without VAT: | 3 004,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 635,31190 Kč |




