16 AWG Hook-Up Wire 26/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2065A.12.04

DigiKey Part Number
C2065A-100-ND
Manufacturer
Manufacturer Product Number
C2065A.12.04
Description
HOOK-UP STRND 16AWG ORG 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,65000 Kč1 002,65 Kč
5820,39200 Kč4 101,96 Kč
10638,08700 Kč6 380,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,65000 Kč
Unit Price with VAT:1 213,20650 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 255
Unit Price: 960,03000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 0
Unit Price: 1 026,38000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 16
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG YLW 100'
In-Stock: 2
Unit Price: 1 002,65000 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: 6 011,52000 Kč