
C2065A.12.02 | |
|---|---|
DigiKey Part Number | C2065W-100-ND |
Manufacturer | |
Manufacturer Product Number | C2065A.12.02 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,38000 Kč | 1 026,38 Kč |
| 5 | 839,71000 Kč | 4 198,55 Kč |
| Unit Price without VAT: | 1 026,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,91980 Kč |







