20 AWG Hook-Up Wire 10/30 Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A RED

DigiKey Part Number
C2040R-500-ND
Manufacturer
Manufacturer Product Number
C2040A RED
Description
HOOK-UP STRND 20AWG RED 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 5
Unit Price: 3 703,12000 Kč
HOOK-UP STRND 20AWG ORG 500'
In-Stock: 4
Unit Price: 2 426,43000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 52
Unit Price: 583,09000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 5
Unit Price: 4 494,60000 Kč