20 AWG Hook-Up Wire 10/30 Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A BLACK

DigiKey Part Number
C2040B-500-ND
Manufacturer
Manufacturer Product Number
C2040A BLACK
Description
HOOK-UP STRND 20AWG BLACK 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 693,97000 Kč3 693,97 Kč
53 022,24200 Kč15 111,21 Kč
102 350,66300 Kč23 506,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 693,97000 Kč
Unit Price with VAT:4 469,70370 Kč
Alternate Color
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG ORG 500'
In-Stock: 3
Unit Price: 2 420,44000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 4
Unit Price: 4 483,49000 Kč
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 12
Unit Price: 581,64000 Kč