20 AWG Hook-Up Wire 10/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.21.07

DigiKey Part Number
C2040L-1000-ND
Manufacturer
Manufacturer Product Number
C2040A.21.07
Description
HOOK-UP STRND 20AWG BLU 1000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 4
Unit Price: 4 483,49000 Kč
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 0
Unit Price: 7 045,25000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 5
Unit Price: 4 483,49000 Kč
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 1
Unit Price: 4 499,03000 Kč
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: 4 499,03000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 46
Unit Price: 518,86000 Kč