22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.21.19

DigiKey Part Number
C2016V-1000-ND
Manufacturer
Manufacturer Product Number
C2016A.21.19
Description
HOOK-UP STRND 22AWG VIOLET 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 647,64000 Kč2 647,64 Kč
52 305,70600 Kč11 528,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 647,64000 Kč
Unit Price with VAT:3 203,64440 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 0
Unit Price: 3 205,76000 Kč
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 11
Unit Price: 3 424,77000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 9
Unit Price: 2 826,54000 Kč
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 3
Unit Price: 3 205,76000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 0
Unit Price: 3 205,76000 Kč
Alternate Length
HOOK-UP STRND 22AWG VIO 100'
In-Stock: 9
Unit Price: 433,82000 Kč