22 AWG Hook-Up Wire 7/30 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.21.08

DigiKey Part Number
C2016N-1000-ND
Manufacturer
Manufacturer Product Number
C2016A.21.08
Description
HOOK-UP STRND 22AWG BRN 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 914,16000 Kč4 914,16 Kč
54 020,65600 Kč20 103,28 Kč
103 127,19000 Kč31 271,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4 914,16000 Kč
Unit Price with VAT:5 946,13360 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 0
Unit Price: 3 205,76000 Kč
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 11
Unit Price: 3 424,77000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 9
Unit Price: 2 826,54000 Kč
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 3
Unit Price: 3 205,76000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 0
Unit Price: 3 205,76000 Kč
Alternate Length
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 4
Unit Price: 422,90000 Kč