22 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2004A.21.03

DigiKey Part Number
C2004R-1000-ND
Manufacturer
Manufacturer Product Number
C2004A.21.03
Description
HOOK-UP SOLID 22AWG RED 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 22AWG GRN 1000'
In-Stock: 10
Unit Price: 4 137,59000 Kč
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG WHT 1000'
In-Stock: 12
Unit Price: 2 259,72000 Kč
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: 2 838,59000 Kč
HOOK-UP SOLID 22AWG YELLOW 1000'
In-Stock: 11
Unit Price: 2 259,72000 Kč
Alternate Length
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 6
Unit Price: 365,85000 Kč