
C1178.21.01 | |
|---|---|
DigiKey Part Number | C1178-1000-ND |
Manufacturer | |
Manufacturer Product Number | C1178.21.01 |
Description | CABLE COAXIAL RG-58A 20AWG 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.48mm²) RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Prysmian Group | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage Network, RF Signal |
Cable Type Coaxial | Conductor Material Copper, Tinned |
Cable Group RG-58A | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 20 AWG (0.48mm²) | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand 19 Strands / 33 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 12,16772 Kč | 12 167,72 Kč |
| 2 000 | 11,56396 Kč | 23 127,92 Kč |
| 3 000 | 11,22228 Kč | 33 666,84 Kč |
| 5 000 | 10,80311 Kč | 54 015,55 Kč |
| 7 000 | 10,53387 Kč | 73 737,09 Kč |
| 10 000 | 10,25421 Kč | 102 542,10 Kč |
| Unit Price without VAT: | 12,16772 Kč |
|---|---|
| Unit Price with VAT: | 14,72294 Kč |







