20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0747A.12.10

DigiKey Part Number
W420-100-ND
Manufacturer
Manufacturer Product Number
C0747A.12.10
Description
CABLE 20CON 24AWG GRAY SHLD 100'
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 017,95000 Kč8 017,95 Kč
56 560,23200 Kč32 801,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 017,95000 Kč
Unit Price with VAT:9 701,71950 Kč
Alternate Length
CABLE 20CON 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price:
CABLE 20COND 24AWG GRAY SHLD
In-Stock: 9000
Unit Price: 36,00497 Kč