
76994.38.01 | |
|---|---|
DigiKey Part Number | 76994.38.01-ND |
Manufacturer | |
Manufacturer Product Number | 76994.38.01 |
Description | HOOK-UP STRND 4AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 19/0.0469" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.365" (9.27mm) |
Series | Jacket (Insulation) Thickness 0.065" (1.65mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0469" | Ratings ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,06898 Kč | 10 534,49 Kč |
| Unit Price without VAT: | 21,06898 Kč |
|---|---|
| Unit Price with VAT: | 25,49347 Kč |

