10 AWG Hook-Up Wire 19/0.0234" Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.05

DigiKey Part Number
C76832Y-100-ND
Manufacturer
Manufacturer Product Number
76832.18.05
Description
HOOK-UP STRND 10AWG YELLOW 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.176" (4.47mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 024,44000 Kč2 024,44 Kč
51 656,38600 Kč8 281,93 Kč
101 288,28600 Kč12 882,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 024,44000 Kč
Unit Price with VAT:2 449,57240 Kč
Alternate Length
HOOK-UP STRND 10AWG YELLOW
In-Stock: 500
Unit Price: 11,38294 Kč
HOOK-UP STRND 10AWG YELLOW 50'
In-Stock: 6
Unit Price: 992,30000 Kč