12 AWG Hook-Up Wire 19/0.0185" Brown 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.R8.08

DigiKey Part Number
C76822N-50-ND
Manufacturer
Manufacturer Product Number
76822.R8.08
Description
HOOK-UP STRND 12AWG BROWN 50'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Brown 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.155" (3.94mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,44000 Kč688,44 Kč
5563,26600 Kč2 816,33 Kč
10438,09100 Kč4 380,91 Kč
Manufacturers Standard Package
Unit Price without VAT:688,44000 Kč
Unit Price with VAT:833,01240 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 50'
In-Stock: 2
Unit Price: 571,44000 Kč
HOOK-UP STRND 12AWG WHITE 50'
In-Stock: 0
Unit Price: 563,52000 Kč
HOOK-UP STRND 12AWG 600V RED 50'
In-Stock: 0
Unit Price: 571,44000 Kč
HOOK-UP STRND 12AWG YELLOW 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG GREEN 50'
In-Stock: 4
Unit Price: 563,52000 Kč
Alternate Length
HOOK-UP STRND 12AWG BROWN
In-Stock: 500
Unit Price: 7,20308 Kč
HOOK-UP STRND 12AWG BROWN 100'
In-Stock: 2
Unit Price: 1 416,51000 Kč