Yellow Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.R8.05

DigiKey Part Number
C76822Y-50-ND
Manufacturer
Manufacturer Product Number
76822.R8.05
Description
HOOK-UP STRND 12AWG YELLOW 50'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1687,60000 Kč687,60 Kč
5562,57600 Kč2 812,88 Kč
10437,55500 Kč4 375,55 Kč
Manufacturers Standard Package
Unit Price without VAT:687,60000 Kč
Unit Price with VAT:831,99600 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 50'
In-Stock: 9
Unit Price: 541,16000 Kč
HOOK-UP STRND 12AWG WHITE 50'
In-Stock: 12
Unit Price: 541,16000 Kč
HOOK-UP STRND 12AWG 600V RED 50'
In-Stock: 14
Unit Price: 541,16000 Kč
HOOK-UP STRND 12AWG GREEN 50'
In-Stock: 17
Unit Price: 541,16000 Kč
HOOK-UP STRND 12AWG BLUE 50'
In-Stock: 5
Unit Price: 687,60000 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW
In-Stock: 1000
Unit Price: 12,35718 Kč
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 0
Unit Price: 1 414,77000 Kč