Green Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.06

DigiKey Part Number
C76502G-500-ND
Manufacturer
Manufacturer Product Number
76502.18.06
Description
HOOK-UP STRND 18AWG GREEN 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 401,86000 Kč1 401,86 Kč
21 334,37000 Kč2 668,74 Kč
31 296,18000 Kč3 888,54 Kč
51 249,38400 Kč6 246,92 Kč
71 219,32857 Kč8 535,30 Kč
101 188,14300 Kč11 881,43 Kč
251 111,02240 Kč27 775,56 Kč
501 055,40200 Kč52 770,10 Kč
1001 002,02510 Kč100 202,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 401,86000 Kč
Unit Price with VAT:1 696,25060 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE
In-Stock: 11000
Unit Price: 2,72914 Kč
HOOK-UP STRND 18AWG RED 500'
In-Stock: 16500
Unit Price: 3,20658 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 5000
Unit Price: 2,72914 Kč
HOOK-UP STRND 18AWG YELLOW 500'
In-Stock: 9500
Unit Price: 2,76664 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 2,72914 Kč
Alternate Length
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 7
Unit Price: 554,49000 Kč
HOOK-UP STRND 18AWG GREEN 50'
In-Stock: 19
Unit Price: 238,09000 Kč