
S40000 | |
|---|---|
DigiKey Part Number | 3086-S40000-ND |
Manufacturer | Prowave |
Manufacturer Product Number | S40000 |
Description | Crystal, 40 kHz, Cylinder Radial |
Customer Reference | |
Detailed Description | 40 MHz ±60ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±60ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,61400 Kč | 328,07 Kč |
| 10 | 59,99000 Kč | 599,90 Kč |
| 30 | 55,40767 Kč | 1 662,23 Kč |
| 50 | 51,45020 Kč | 2 572,51 Kč |
| 100 | 41,66000 Kč | 4 166,00 Kč |
| 200 | 38,74380 Kč | 7 748,76 Kč |
| 300 | 36,66080 Kč | 10 998,24 Kč |
| 500 | 22,70470 Kč | 11 352,35 Kč |
| 1 000 | 20,20510 Kč | 20 205,10 Kč |
| Unit Price without VAT: | 65,61400 Kč |
|---|---|
| Unit Price with VAT: | 79,39294 Kč |


