
K4000004 | |
|---|---|
DigiKey Part Number | 3086-K4000004-ND |
Manufacturer | Prowave |
Manufacturer Product Number | K4000004 |
Description | Transformer, Matching, 40kHz, 6m |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:10 Audio Transformer 40kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:10 | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Impedance Matching | |
Frequency Range | 40kHz | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.327" L x 0.311" W (8.30mm x 7.90mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,48400 Kč | 282,42 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 30 | 47,87533 Kč | 1 436,26 Kč |
| 50 | 44,30580 Kč | 2 215,29 Kč |
| 100 | 22,67780 Kč | 2 267,78 Kč |
| 200 | 22,46785 Kč | 4 493,57 Kč |
| 300 | 22,25787 Kč | 6 677,36 Kč |
| 500 | 18,68822 Kč | 9 344,11 Kč |
| 1 000 | 14,69860 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 56,48400 Kč |
|---|---|
| Unit Price with VAT: | 68,34564 Kč |


