
400PT160 | |
|---|---|
DigiKey Part Number | 3086-400PT160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400PT160 |
Description | ULT SEN TX/RX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Frequency 40kHz |
Manufacturer Prowave | Voltage - Rated 20V |
Packaging Tray | Beam Angle 40° |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Transmitter, Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 167,47000 Kč | 334,94 Kč |
| 10 | 153,49600 Kč | 1 534,96 Kč |
| 30 | 141,60900 Kč | 4 248,27 Kč |
| 50 | 131,59820 Kč | 6 579,91 Kč |
| 100 | 91,76420 Kč | 9 176,42 Kč |
| 200 | 91,55565 Kč | 18 311,13 Kč |
| 300 | 91,34710 Kč | 27 404,13 Kč |
| 500 | 72,99426 Kč | 36 497,13 Kč |
| 1 000 | 64,65205 Kč | 64 652,05 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |


