Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400EP18A

DigiKey Part Number
3086-400EP18A-ND
Manufacturer
Prowave
Manufacturer Product Number
400EP18A
Description
ULT SEN TX/RX 40KHZ 100VP-P
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
Prowave
Voltage - Rated
100Vp-p
Packaging
Tray
Beam Angle
85°
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Transmitter, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1368,51000 Kč368,51 Kč
10337,85800 Kč3 378,58 Kč
30311,82033 Kč9 354,61 Kč
50289,56240 Kč14 478,12 Kč
100245,67660 Kč24 567,66 Kč
200244,62670 Kč48 925,34 Kč
300243,57680 Kč73 073,04 Kč
500161,89458 Kč80 947,29 Kč
1 000135,43710 Kč135 437,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,51000 Kč
Unit Price with VAT:445,89710 Kč