
400EP125-NBPN | |
|---|---|
DigiKey Part Number | 3086-400EP125-NBPN-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400EP125-NBPN |
Description | ULT SEN TX 40KHZ 100VP-P |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 100Vp-p | |
Beam Angle | 100° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,85000 Kč | 400,85 Kč |
| 10 | 367,46500 Kč | 3 674,65 Kč |
| 30 | 339,11767 Kč | 10 173,53 Kč |
| 50 | 314,97000 Kč | 15 748,50 Kč |
| 100 | 275,28380 Kč | 27 528,38 Kč |
| 200 | 275,07380 Kč | 55 014,76 Kč |
| 300 | 254,91573 Kč | 76 474,72 Kč |
| 500 | 194,02152 Kč | 97 010,76 Kč |
| 1 000 | 173,02352 Kč | 173 023,52 Kč |
| Unit Price without VAT: | 400,85000 Kč |
|---|---|
| Unit Price with VAT: | 485,02850 Kč |

