
328SR160 | |
|---|---|
DigiKey Part Number | 3086-328SR160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 328SR160 |
Description | Transducer, Receiver, Ultrasonic |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 32.8kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 32.8kHz | |
Voltage - Rated | 20V | |
Beam Angle | 75° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,87500 Kč | 297,75 Kč |
| 10 | 136,48700 Kč | 1 364,87 Kč |
| 30 | 125,98800 Kč | 3 779,64 Kč |
| 50 | 116,95880 Kč | 5 847,94 Kč |
| 100 | 83,57200 Kč | 8 357,20 Kč |
| 200 | 83,36205 Kč | 16 672,41 Kč |
| 300 | 83,15207 Kč | 24 945,62 Kč |
| 500 | 65,09380 Kč | 32 546,90 Kč |
| 1 000 | 57,53452 Kč | 57 534,52 Kč |
| Unit Price without VAT: | 148,87500 Kč |
|---|---|
| Unit Price with VAT: | 180,13875 Kč |


