
57018 | |
|---|---|
DigiKey Part Number | 16-1455-ND |
Manufacturer | |
Manufacturer Product Number | 57018 |
Description | ROUND CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Box Storage, Transport Velostat™ 3.81" Dia x 4.69" H (96.8mm x 119.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 3.81" Dia x 4.69" H (96.8mm x 119.1mm) | |
Material | Velostat™ | |
Features | Conductive, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 269,13100 Kč | 2 691,31 Kč |
| 25 | 258,28360 Kč | 6 457,09 Kč |
| 50 | 251,07720 Kč | 12 553,86 Kč |
| 100 | 244,59310 Kč | 24 459,31 Kč |
| 250 | 236,98008 Kč | 59 245,02 Kč |
| 500 | 231,84900 Kč | 115 924,50 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |


