
57017 | |
|---|---|
DigiKey Part Number | 57017-ND |
Manufacturer | |
Manufacturer Product Number | 57017 |
Description | VELOSTAT ROUND CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Box Storage, Transport Velostat™ 1.81" Dia x 4.00" H (46.0mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 1.81" Dia x 4.00" H (46.0mm x 101.6mm) | |
Material | Velostat™ | |
Features | Conductive, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

