Static Dissipative Bag Energy Shielding Pink 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49103

DigiKey Part Number
49103-ND
Manufacturer
Manufacturer Product Number
49103
Description
BAG STAT DISSIPATV 4"X6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Pink 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
-
Color
Pink
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,08200 Kč50,82 Kč
254,46000 Kč111,50 Kč
504,09460 Kč204,73 Kč
1003,79850 Kč379,85 Kč
3003,42547 Kč1 027,64 Kč
5003,28282 Kč1 641,41 Kč
1 0003,11379 Kč3 113,79 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč