



47556 | |
|---|---|
DigiKey Part Number | 47556-ND |
Manufacturer | |
Manufacturer Product Number | 47556 |
Description | ORGANIZER COMPACT PLASTEK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 11.25" L x 8.00" W x 2.25" H (285.8mm x 327.2mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 11.25" L x 8.00" W x 2.25" H (285.8mm x 327.2mm x 57.2mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,65000 Kč | 901,65 Kč |
| 10 | 816,25500 Kč | 8 162,55 Kč |
| 25 | 789,86080 Kč | 19 746,52 Kč |
| 50 | 772,10480 Kč | 38 605,24 Kč |
| 100 | 755,98890 Kč | 75 598,89 Kč |
| 250 | 736,90044 Kč | 184 225,11 Kč |
| Unit Price without VAT: | 901,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,99650 Kč |

