



47555 | |
|---|---|
DigiKey Part Number | 47555-ND |
Manufacturer | |
Manufacturer Product Number | 47555 |
Description | ORGANIZER COMPACT CORRUGATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 11.25" L x 8.00" W x 2.25" H (285.8mm x 327.2mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 11.25" L x 8.00" W x 2.25" H (285.8mm x 327.2mm x 57.2mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |

