
47518 | |
|---|---|
DigiKey Part Number | 47518D-ND |
Manufacturer | |
Manufacturer Product Number | 47518 |
Description | DCMNT HLDR 4X2" 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Documents | |
Specifications | 4.00" L x 2.00" W, 50 Pack, Adhesive Back, Dissipative, PVC | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,80000 Kč | 1 573,80 Kč |
| Unit Price without VAT: | 1 573,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,29800 Kč |

