
47028 | |
|---|---|
DigiKey Part Number | 16-1297-ND |
Manufacturer | |
Manufacturer Product Number | 47028 |
Description | TAPE POLYIMIDE GOLD 3/4"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Conductive Silicon Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer Protektive Pak | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gold |
Part Status Active | Usage Wave Soldering |
Tape Type High Temp Polyimide | Temperature Range 572°F (300°C) |
Adhesive Conductive Silicon | Shelf Life Start Date of Purchase |
Backing, Carrier Polyimide | Shelf Life 12 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 68°F (20°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,80000 Kč | 1 552,80 Kč |
| 10 | 1 508,34900 Kč | 15 083,49 Kč |
| Unit Price without VAT: | 1 552,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 878,88800 Kč |


