
39550 | |
|---|---|
DigiKey Part Number | 39550-ND |
Manufacturer | |
Manufacturer Product Number | 39550 |
Description | SHPPR BKFM 7X3-1/2X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative Foam Insert | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 190,21660 Kč | 9 510,83 Kč |
| Unit Price without VAT: | 190,21660 Kč |
|---|---|
| Unit Price with VAT: | 230,16209 Kč |

