Box Storage, Transport Corrugated Fiberboard 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Transport Corrugated Fiberboard 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

39542

DigiKey Part Number
39542-ND
Manufacturer
Manufacturer Product Number
39542
Description
SHPPR BKFM 3-3/4X3-3/4X1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Corrugated Fiberboard 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Material
Corrugated Fiberboard
Features
Conductive, Dissipative Foam Insert
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
10114,25000 Kč1 142,50 Kč
25108,69400 Kč2 717,35 Kč
Manufacturers Standard Package
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč