


39536 | |
|---|---|
DigiKey Part Number | 39536-ND |
Manufacturer | |
Manufacturer Product Number | 39536 |
Description | SHPPR BKFM 3-7/16X2-1/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 3.44" L x 2.13" W x 1.00" H (87.4mm x 54.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 3.44" L x 2.13" W x 1.00" H (87.4mm x 54.1mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative Foam Insert | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 101,38097 Kč | 17 843,05 Kč |
| Unit Price without VAT: | 101,38097 Kč |
|---|---|
| Unit Price with VAT: | 122,67097 Kč |

