


39508 | |
|---|---|
DigiKey Part Number | 39508-ND |
Manufacturer | |
Manufacturer Product Number | 39508 |
Description | SHPPR BKFM 2-1/2X1-1/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative Foam Insert | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 63,05175 Kč | 22 698,63 Kč |
| Unit Price without VAT: | 63,05175 Kč |
|---|---|
| Unit Price with VAT: | 76,29262 Kč |

