Box Storage Polypropylene 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39445

DigiKey Part Number
2293-39445-ND
Manufacturer
Manufacturer Product Number
39445
Description
STORAGE CONTAINER, ENDURA-TEK, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Storage Polypropylene 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage
Dimensions - Overall
18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive, Conductive Handles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 373,82000 Kč2 373,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 373,82000 Kč
Unit Price with VAT:2 872,32220 Kč